| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC22DRYH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULABC22DRYH |
ABC22DRYH
| Heilind Number: | SULABC22DRYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC22DRYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC22DRYH, a premium board-to-board PCB connector designed for high-reliability applications. With PPS and Beryllium Copper construction, this connector ensures robust performance in demanding environments. Featuring a 2.54mm pitch and 44 positions, it offers efficient connectivity for your circuit boards. The female gender, straight orientation, and clearance hole mount type make installation hassle-free. Gold contact plating on Beryllium Copper contacts guarantees excellent signal transmission, while Matte Tin termination plating enhances durability. Operating in a wide temperature range from -65 to 150 °C and rated for 700 VAC, this connector is ideal for aerospace, defense, and industrial applications. Trust the ABC22DRYH for secure and reliable board-to-board connections in your projects.

