ABC22DRYI

Heilind Number:SULABC22DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DRYI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DRYI

Detailed Description

Introducing the ABC22DRYI, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows with 44 positions, ensuring reliable connectivity. With a pitch of 2.54mm (.1 in) and termination through hole method, it offers secure attachment to your PCB. The contact material is beryllium copper with gold plating, guaranteeing excellent conductivity and durability. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its straight orientation and threaded mount type make installation convenient. With a tail length of 11.18mm (.44 in) and a compact height and width of 10.95mm (.431 in) and 8.38mm (.33 in) respectively, it's space-efficient without compromising performance. The termination plating with matte tin further enhances its longevity. Whether for industrial machinery, aerospace, or telecommunications, the ABC22DRYI is the perfect choice for your connectivity needs.