| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC22DRYN-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULABC22DRYN-S13 |
ABC22DRYN-S13
| Heilind Number: | SULABC22DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC22DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC22DRYN-S13, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a pitch of 2.54mm and a contact type of Full Bellow, it guarantees secure and reliable connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for use in diverse environments. The female connector with two rows and 44 positions, along with a termination method of Card Extender, offers versatility in installation. Gold-plated contacts and matte tin termination plating further enhance its performance. Perfect for demanding industrial settings, this connector is a top choice for engineers seeking uncompromising quality and reliability.

