ABC22DRYN

Heilind Number:SULABC22DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DRYN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DRYN

Detailed Description

The ABC22DRYN is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 44 gold-plated beryllium copper contacts, it ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. The full bellow contact type and straight orientation offer secure connections, while the termination method of thru hole and matte tin plating guarantee durability in harsh environments. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in aerospace, military, and industrial systems where reliability is paramount. Measuring 10.95mm in height and 8.38mm in width, it provides a compact yet robust solution for your connectivity needs. Trust in the ABC22DRYN for seamless and efficient board-to-board connections.