ABC22DRYS-S13

Heilind Number:SULABC22DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULABC22DRYS-S13

Detailed Description

The ABC22DRYS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 44 positions, this connector offers reliable connectivity in compact spaces. Featuring PPS and Beryllium Copper construction with gold contact plating, it ensures excellent conductivity and durability. The Full Bellow contact type and Card Extender termination method guarantee secure connections, even in high-vibration environments. Operating at a wide temperature range of -65 to 150°C, it is suitable for use in harsh conditions. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets high-power transmission requirements. Its side hole mount type and straddle orientation allow for easy installation on PCBs. The matte tin termination plating ensures compatibility with lead-free soldering processes. Perfect for aerospace, defense, and other hi-rel applications, the ABC22DRYS-S13 is a reliable solution for your connectivity needs.