| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC22DRYS-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULABC22DRYS-S734 |
ABC22DRYS-S734
| Heilind Number: | SULABC22DRYS-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC22DRYS-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC22DRYS-S734, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic systems. The female connector with two rows, side hole mounting, and through-hole termination method offers easy and secure installation. Its gold-plated Beryllium Copper contacts provide excellent conductivity and durability. With 44 positions and a pitch of 2.54mm, it allows for efficient signal transmission. Operating temperature range of -65 to 150°C guarantees performance in extreme conditions. The ABC22DRYSS734 is a top choice for professionals seeking quality and reliability in their PCB connections.

