ABC22DRYS-S93

Heilind Number:SULABC22DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DRYS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DRYS-S93
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC22DRYS-S93

Detailed Description

The ABC22DRYS-S93 Connector, designed for high-reliability applications, features a robust construction with PPS and Beryllium Copper materials. With a low amperage rating of 3A and a voltage capability of 700VAC, this female connector ensures safe and efficient power transmission. Its two rows of contacts, Gold-plated for optimal conductivity, offer 44 positions with a pitch of 2.54mm. The Thru Hole termination method and side hole mount type provide secure attachment to the PCB. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is suitable for various industrial environments. The straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it space-saving on the board. Its Matte Tin termination plating enhances durability. Perfect for board-to-board and card edge connections, the ABC22DRYSS93 ensures reliable performance in critical electronic systems.