ABC22DRYS

Heilind Number:SULABC22DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DRYS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DRYS

Detailed Description

Introducing the ABC22DRYS, a high-performance board-to-board PCB connector designed for precision applications. Featuring a sturdy construction with PPS and Beryllium Copper materials, this connector ensures reliable conductivity. The female connector with two rows and a side hole mount type offers ease of installation. With a contact material of Beryllium Copper and gold plating, it guarantees optimal signal transmission. The 2.54mm pitch and 700VAC voltage rating make it suitable for various electronic setups. Operating in a wide temperature range from -65 to 150°C, it's ideal for harsh environments. With 44 positions and a tail length of 11.18mm, it provides ample connectivity options. This connector, with a straight orientation and matte tin termination plating, is a perfect choice for demanding PCB applications. Trust the ABC22DRYS for seamless and durable board-to-board connections.