ABC22DSXI

Heilind Number:SULABC22DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DSXI
Amperage:3 A
Gender:Female
Number of Contacts:22
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DSXI

Detailed Description

Introducing the ABC22DSXI, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female gender, threaded mount type, and thru-hole termination method offer secure and stable connections. Contact materials of Beryllium Copper with gold plating guarantee excellent conductivity and corrosion resistance. With 22 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for various industries. The connector's compact design, with dimensions of 10.95mm in height and 8.38mm in width, allows for space-efficient PCB layouts. Its matte tin termination plating ensures durability. Perfect for board-to-board and card edge connections, the ABC22DSXI is a top choice for reliable and high-speed data transmission.