ABC22DSXN

Heilind Number:SULABC22DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DSXN
Amperage:3 A
Gender:Female
Number of Contacts:22
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DSXN

Detailed Description

Introducing SKU ABC22DSXN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures superior durability and reliability. With a current rating of 3A and voltage capacity of 700VAC, it meets the needs of power-intensive systems. The 22-position connector, with a 2.54mm pitch, offers ample connectivity in a single row configuration. Gold-plated Beryllium Copper contacts guarantee optimal conductivity, while the Full Bellow design enhances signal integrity. Suitable for harsh environments, it operates flawlessly in temperatures ranging from -65 to 150°C. The connector's straight orientation and no mounting requirement simplify installation, making it ideal for various industrial applications. Trust in the ABC22DSXN for secure and efficient board-to-board connections.