ABC22DTAD

Heilind Number:SULABC22DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DTAD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DTAD

Detailed Description

The ABC22DTAD is a specialized 44-position female connector designed for high-reliability board-to-board or card edge connections in electronic systems. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures durability and efficient signal transmission. The contact plating of Gold and termination plating of Matte Tin provide excellent conductivity and corrosion resistance, suitable for demanding industrial environments. With a right-angle orientation and clearance hole mount type, it allows for space-saving installation on PCBs. Its loop bellow contact type and 2.54mm pitch make it compatible with various applications, while the 700VAC voltage rating guarantees safe operation. Meeting stringent operating temperature requirements from -65 to 150°C, this connector is ideal for aerospace, military, and other hi-rel applications where reliability is paramount. Trust the ABC22DTAD for secure and efficient connectivity in your electronic designs.