ABC22DTAH-S189

Heilind Number:SULABC22DTAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DTAH-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DTAH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULABC22DTAH-S189

Detailed Description

The ABC22DTAH-S189 Female Board-to-Board PCB Connector is a high-performance component crafted from PPS and Beryllium Copper, ensuring robust durability and efficient conductivity. With a dual-row design and a pitch of 2.54mm, this connector offers seamless integration for a wide range of applications. Its contact material, Beryllium Copper with Gold plating, guarantees reliable signal transmission, even in demanding environments. Featuring a right angle orientation and clearance hole mount type, installation is convenient and secure. With 44 positions and a voltage rating of 700VAC, this connector is suitable for high-density and high-power circuitry. The termination method of Thru Hole with Matte Tin plating ensures soldering ease and longevity. Operating temperature range of -65 to 150°C makes it ideal for both standard and harsh conditions. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for your connectivity needs. Its compliance with hi-rel standards further attests to its quality and reliability, making it a top choice for professionals in the electronics industry. Upgrade your PCB connections with the ABC22DTAH-S189 Connector and experience seamless performance like never before.