ABC22DTAI

Heilind Number:SULABC22DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DTAI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DTAI

Detailed Description

ABC22DTAI features a robust design suitable for demanding applications, with PPS & Beryllium Copper construction ensuring durability and reliable performance. With a 3A amperage rating and 700VAC voltage capability, this female connector is ideal for high-power setups. Its threaded mount type and thru-hole termination method guarantee secure installation on PCBs. The 2-row, 44-position layout with a 2.54mm pitch offers versatile connectivity options. Contact materials of Beryllium Copper with gold plating ensure excellent conductivity. The loop bellow contact type and right-angle orientation facilitate efficient signal transmission. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet highly functional. The matte tin termination plating enhances solderability. Categorized under Board To Board PCB Connectors and Card Edge Connectors, this product is part of our extensive range of high-quality connectors. Note that it doesn't fall under the hi-rel category. Upgrade your connectivity solutions with the ABC22DTAI connector.