ABC22DTAS

Heilind Number:SULABC22DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DTAS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DTAS

Detailed Description

The ABC22DTAS is a high-performance board-to-board PCB connector designed for demanding applications that require reliable power transmission. Featuring PPS and Beryllium Copper construction, it ensures excellent conductivity and durability. With an amperage rating of 3A and voltage capability of 700VAC, this connector is suitable for power-intensive operations. Its female gender, right-angle orientation, and side-hole mount type offer versatile installation options. The contact material is gold-plated Beryllium Copper, guaranteeing optimal signal transmission. With a loop bellow contact type and 44 positions, it enables secure connections in industrial environments. Operating in a wide temperature range from -65 to 150°C, it is resilient to harsh conditions. The termination method is through-hole with matte tin plating, ensuring easy and reliable soldering. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for PCB assemblies. This connector, part of the ABC22DTAS series, is ideal for applications in aerospace, defense, and telecommunications industries.