ABC22DTAT-S664

Heilind Number:SULABC22DTAT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DTAT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DTAT-S664
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULABC22DTAT-S664

Detailed Description

Introducing the ABC22DTAT-S664, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the power requirements of industrial systems. The female gender, two rows, and right-angle orientation offer versatile installation options. Gold contact plating and loop bellow contact type guarantee low contact resistance and high durability. With 44 positions and threaded mounting, it provides secure and efficient PCB connections. The connector's matte tin termination plating and operating temperature range of -65 to 150°C make it suitable for various industries, including aerospace, defense, and telecommunications. Trust the ABC22DTAT-S664 for superior performance in your critical electronic systems.