ABC22DTAT

Heilind Number:SULABC22DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DTAT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DTAT

Detailed Description

Introducing our ABC22DTAT, a high-performance board-to-board PCB connector built with precision and durability in mind. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and reliability. Featuring a female gender, two rows, and threaded mount type, it offers easy and secure installation. The termination method is through-hole, guaranteeing sturdy connections. The contact material is Beryllium Copper with Gold plating, meeting high standards for signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it's suitable for various applications. The unique Loop Bellow contact type and right-angle orientation further enhance connectivity options. With 44 positions and a tail length of 2.54mm, it accommodates multiple connections efficiently. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is reliable in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. The termination plating is Matte Tin, ensuring longevity. Falling under the category of high-quality Board-to-Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product is a versatile solution for your connectivity needs. Rest assured, it's meticulously engineered for performance and durability, making it an essential component for your projects.