ABC22DTKD-S328

Heilind Number:SULABC22DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DTKD-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULABC22DTKD-S328

Detailed Description

The ABC22DTKD-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. This female connector with two rows and 44 positions offers a flexible interface solution. The contact material is Beryllium Copper with gold plating, guaranteeing excellent signal transmission. With a clearance hole mount type and through-hole termination method, installation is efficient and secure. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, it is suitable for a wide range of industrial settings. The connectors feature a loop bellow contact type for enhanced performance. With a sleek, straight orientation and compact dimensions, it fits seamlessly into various PCB designs. The matte tin termination plating ensures durability and longevity. This connector is a vital component in ensuring seamless connectivity within electronic systems.