ABC22DTKD

Heilind Number:SULABC22DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULABC22DTKD

Detailed Description

The ABC22DTKD is a high-performance board-to-board PCB connector designed for critical applications where reliable power and signal transmission is paramount. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent industry standards. The female connector with two rows and 44 positions offers ample connectivity options. Utilizing a clearance hole mount and through-hole termination method, installation is efficient and secure. The contact materials of Beryllium Copper with gold plating guarantee low contact resistance and long-term reliability. With a pitch of 2.54mm, it is compatible with various PCB layouts. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained designs. Matte tin termination plating ensures soldering integrity. In conclusion, the ABC22DTKD is a top-of-the-line connector in the ABC series, offering unparalleled performance for mission-critical applications.