ABC22DTMD

Heilind Number:SULABC22DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DTMD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DTMD

Detailed Description

Introducing the ABC22DTMD, a high-performance board-to-board PCB connector designed for precision applications. Featuring a gender-specific female layout with two rows of contacts, this connector ensures secure and reliable connectivity. Its clearance hole mount type and through-hole termination method guarantee easy installation on PCBs. Crafted from PPS and Beryllium Copper with gold plating, it offers exceptional durability and conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The contact type, Loop Bellow, and right-angle orientation further enhance its versatility. Boasting 44 positions and a tail length of 6.35mm, it accommodates complex circuitry with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in various environments. Its compact design, with a height of 15.49mm and a width of 9.4mm, saves valuable space on PCBs. The matte tin termination plating ensures long-term performance. Whether for aerospace, telecommunications, or industrial applications, the ABC22DTMD is the ultimate choice for seamless board-to-board connections.