| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC22DTMH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC22DTMH-S189 |
ABC22DTMH-S189
| Heilind Number: | SULABC22DTMH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC22DTMH-S189 |
| ECAD Model: |
Specifications
Detailed Description
Featuring PPS and Beryllium Copper construction, this female connector with a 2.54mm pitch is designed for high-performance board-to-board PCB connections. With a 3A amperage and 700VAC voltage rating, it ensures reliable power transmission. The gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the loop bellow contact type and right-angle orientation offer versatile installation options. With two rows of 44 positions each, this connector is ideal for demanding applications. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The termination method is through-hole with a matte tin plating, ensuring secure and durable connections. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs.

