| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC22DTMI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC22DTMI-S189 |
ABC22DTMI-S189
| Heilind Number: | SULABC22DTMI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC22DTMI-S189 |
| ECAD Model: |
Specifications
Detailed Description
The ABC22DTMI-S189 is a high-performance female PCB connector designed for precision electronic applications. Featuring two rows of 44 gold-plated contact loops made of durable beryllium copper, this connector ensures reliable signal transmission even in demanding environments. With a threaded mount type and thru-hole termination method, it offers secure and stable attachment to the PCB. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it meets stringent performance requirements. Its right-angle orientation and compact size make it ideal for space-constrained PCB layouts. The matte tin termination plating guarantees excellent conductivity. This connector, part of the Board To Board PCB Connectors and Card Edge Connectors category, is a top choice for applications where quality and durability are paramount.

