ABC22DTMT

Heilind Number:SULABC22DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DTMT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DTMT

Detailed Description

The ABC22DTMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, this connector ensures secure and reliable connectivity. With a threaded mount type and thru-hole termination method, it offers easy and sturdy installation. Crafted from PPS and Beryllium Copper, it guarantees durability and efficient signal transmission. The gold contact plating and loop bellow contact type further enhance its conductivity and longevity. Rated for 700 VAC and 3A, it is suitable for power and data-intensive systems. Operating flawlessly in temperatures ranging from -65 to 150 °C, it is ideal for harsh environments. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust. Suitable for high-reliability applications, the ABC22DTMT is a top choice for professionals seeking superior performance in board-level interconnects.