ABC24DCKD-S288

Heilind Number:SULABC24DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC24DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC24DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULABC24DCKD-S288

Detailed Description

The ABC24DCKD-S288 PCB connector features a robust construction, combining PPS and Beryllium Copper for enhanced durability and conductivity. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission in demanding applications. This female connector offers two rows of 48 gold-plated contacts, suitable for high-speed data transfer. Its clearance hole mount type and card extender termination method make installation easy. The Beryllium Copper contacts with matte tin plating guarantee low contact resistance and long-term performance. Designed for a wide operating temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, suits space-constrained PCB layouts. The connector's loop bellow contact type and straddle orientation ensure secure connections. Perfect for high-reliability applications, the ABC24DCKD-S288 is a versatile solution for board-to-board and card edge connectivity needs.