ABC24DCKD

Heilind Number:SULABC24DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC24DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC24DCKD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC24DCKD

Detailed Description

Introducing the ABC24DCKD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability and reliable performance even in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it meets the needs of power-intensive systems. The gold-plated contact surfaces guarantee low contact resistance and high conductivity, while the loop bellow contact type provides secure connections. With 48 positions in a dual-row layout, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in diverse industries. Its compact design, with a height of only 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures compatibility with various soldering processes. Ideal for high-reliability applications, the ABC24DCKD is a trusted solution for your connectivity needs.