ABC24DCKH

Heilind Number:SULABC24DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC24DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC24DCKH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC24DCKH

Detailed Description

Introducing the ABC24DCKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable signal transmission even in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power delivery. The female gender, two rows, and straight orientation make it versatile for various connection setups. Gold-plated Beryllium Copper contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Measuring at 9.4mm in width and 15.49mm in height, with a pitch of 2.54mm, it is suitable for compact PCB designs. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Trust the ABC24DCKH for secure and efficient board-level interconnectivity.