ABC24DCKI-S288

Heilind Number:SULABC24DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC24DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC24DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC24DCKI-S288

Detailed Description

Introducing SKU ABC24DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures reliable signal transmission with a current rating of 3A and voltage resistance up to 700VAC. With a female gender and loop bellow contact type, it offers secure connectivity in a two-row configuration. The threaded mount and card extender termination method guarantee easy and stable installation. Gold-plated contacts and matte tin termination plating provide excellent conductivity and durability, even in harsh environments with an operating temperature range of -65 to 150°C. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet robust, making it ideal for aerospace, defense, and other hi-rel industries. Trust in the ABC24DCKI-S288 for seamless board-to-board connections that meet the highest standards of performance and reliability.