ABC24DCKN

Heilind Number:SULABC24DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC24DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC24DCKN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC24DCKN

Detailed Description

Introducing the ABC24DCKN, a high-performance Board To Board PCB Connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a 2.54mm pitch and 48 gold-plated contact positions, it guarantees reliable data transmission in even the most critical environments. The female gender, straight orientation, and loop bellow contact type make it versatile for various connectivity needs. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it offers the utmost safety and reliability. The termination method through-hole with matte tin plating ensures easy and secure installation on PCBs. Its compact dimensions of 9.4mm (width) and 15.49mm (height) make it suitable for space-constrained designs. Trust the ABC24DCKN for superior performance in your electronic systems.