ABC24DCKS-S288

Heilind Number:SULABC24DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC24DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC24DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC24DCKS-S288

Detailed Description

Introducing the ABC24DCKS-S288, a high-performance connector designed for seamless board-to-board and card edge connections. Engineered with precision, this connector features a durable construction of PPS and Beryllium Copper, ensuring reliability in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for various electronic applications. The female gender, along with two rows of contacts, facilitates efficient connectivity. The side-hole mount type and card extender termination method offer easy installation. Each contact is made of Beryllium Copper and plated with gold for optimal conductivity. With a pitch of 2.54mm, it allows for precise alignment on PCBs. The loop bellow contact type and straddle orientation further enhance its functionality. Boasting 48 positions and a tail length of 4.45mm, it accommodates multiple connections. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is perfect for both standard and harsh operating conditions. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, saves valuable PCB space. The termination plating of matte tin ensures long-lasting performance. Classified under the category of high-quality Board to Board PCB Connectors and Card Edge Connectors, the ABC24DCKS-S288 is a top choice for engineers and manufacturers seeking reliable connectivity solutions. Please note that this product is not hi-rel certified. Stay connected with efficiency and precision with the ABC24DCKSS288.