ABC24DCKS

Heilind Number:SULABC24DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC24DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC24DCKS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC24DCKS

Detailed Description

Introducing the ABC24DCKS, a high-performance female board-to-board PCB connector engineered for demanding applications. This connector features a robust construction with PPS and Beryllium Copper materials, ensuring durability and reliability in extreme conditions. With a 2.54mm pitch and 48 positions spread across 2 rows, it offers efficient connectivity. The contact material of Beryllium Copper with Gold plating guarantees excellent conductivity and corrosion resistance. Its straight orientation and side hole mount type make installation easy and space-saving. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for power-intensive systems. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it ensures stable performance in varied environments. The ABC24DCKS is the perfect choice for applications where reliability and performance are paramount.