ABC24DCKT-S288

Heilind Number:SULABC24DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC24DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC24DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULABC24DCKT-S288

Detailed Description

Introducing the ABC24DCKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring a durable construction of PPS and Beryllium Copper, ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers efficient power transmission. The female gender, two rows, and threaded mount type make installation easy and secure. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees low contact resistance and high durability. The 2.54mm pitch and 48 positions accommodate multiple connections with precision. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB without compromising performance. The termination plating of matte tin ensures long-term reliability. Trust in the ABC24DCKT-S288 for seamless and dependable board-to-board connections in critical systems.