ABC24DCKT

Heilind Number:SULABC24DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC24DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC24DCKT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC24DCKT

Detailed Description

Featuring PPS and Beryllium Copper construction, the ABC24DCKT Connector is a high-performance component designed for demanding applications. With a 3A amperage rating and a voltage capacity of 700VAC, it ensures reliable power transmission. This female connector, with two rows and a threaded mount type, offers secure and stable connections on PCBs. Its contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. The loop bellow contact type and straight orientation, along with 48 positions, make it versatile for various setups. With a tail length of 4.83mm and a termination method of thru-hole, it provides easy installation. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Its termination plating of matte tin ensures corrosion resistance. Classified under hi-rel connectors, the ABC24DCKT is ideal for aerospace, defense, and other industries where reliability is paramount.