ABC24DRMD-S288

Heilind Number:SULABC24DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC24DRMD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC24DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC24DRMD-S288

Detailed Description

Introducing the ABC24DRMD-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent industry standards for safety and performance. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. With 48 positions arranged in 2 rows, it offers ample connectivity options. Its clearance hole mount type and card extender termination method facilitate easy installation. Operating flawlessly in extreme temperatures ranging from -65 to 150 °C, this connector is ideal for use in a wide range of environments. Whether in aerospace, telecommunications, or industrial applications, the ABC24DRMD-S288 delivers superior performance and durability.