ABC24DRMD

Heilind Number:SULABC24DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC24DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC24DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULABC24DRMD

Detailed Description

Introducing the ABC24DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and voltage capacity of 700VAC, it offers robust power transmission. The female gender, straight orientation, and wire wrap termination method make it easy to integrate into your system. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Meeting operating temperature requirements from -65°C to 150°C, this connector guarantees stable performance in extreme conditions. Its 48 positions with a pitch of 2.54mm allow for efficient signal transmission. Trusted for its quality and durability, the ABC24DRMD is the perfect solution for your connectivity needs in aerospace, defense, and other high-reliability applications.