ABC24DRMH

Heilind Number:SULABC24DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC24DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC24DRMH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC24DRMH

Detailed Description

Introducing the ABC24DRMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliability in even the harshest environments. With a contact plating of gold and termination plating of matte tin, it guarantees excellent conductivity and corrosion resistance. The female connector has two rows with 48 positions, each with a contact type of Loop Bellow for secure connections. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. Its wire wrap termination method and clearance hole mount type offer easy and efficient installation. With a wide operating temperature range of -65 to 150°C, it is suitable for use in various industries. The ABC24DRMH is the perfect solution for high-reliability applications where performance is paramount.