ABC24DRMI-S288

Heilind Number:SULABC24DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC24DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC24DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC24DRMI-S288

Detailed Description

Introducing the ABC24DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in extreme environments. With a voltage rating of 700 VAC and an amperage of 3A, it offers robust power transmission capabilities. The gold-plated Beryllium Copper contacts guarantee low contact resistance and high durability. With a pitch of 2.54mm and 48 positions in a 2-row configuration, it provides ample connectivity options. The loop bellow contact type and card extender termination method ensure secure and stable connections. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in harsh industrial settings. Its threaded mount type and straddle orientation make installation easy and efficient. Trust the ABC24DRMI-S288 for your critical PCB interconnection needs.