ABC24DRMI

Heilind Number:SULABC24DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC24DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC24DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULABC24DRMI

Detailed Description

The ABC24DRMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS & Beryllium Copper materials, it ensures reliable connectivity even in harsh environments. With a 48-position dual-row layout and a straight orientation, it offers efficient signal transmission. The termination method of wire wrap and gold-plated contacts guarantee secure and low-resistance connections. Operating at a wide temperature range from -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for diverse industrial settings. Its threaded mount type and 14.22mm tail length provide easy and stable installation on PCBs. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. The ABC24DRMI is a vital component in ensuring seamless data transmission in critical systems.