ABC24DRMN-S288

Heilind Number:SULABC24DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC24DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC24DRMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULABC24DRMN-S288

Detailed Description

This high-performance PCB connector, ABC24DRMN-S288, is designed for demanding applications requiring reliable power and signal transmission. With a female gender and two rows of 48 positions, it offers ample connectivity options. The contact material is beryllium copper with gold plating, ensuring excellent conductivity and durability. Featuring a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards for safe and efficient operation. The termination method is through card extender with a tail length of 13.84mm, facilitating easy installation. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh environments. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. Additionally, the termination plating of matte tin enhances its resistance to corrosion. Whether for aerospace, military, or industrial use, this connector, part of our Board To Board PCB Connectors range, guarantees high reliability and performance.