| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC24DRMN-S328 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC24DRMN-S328 |
ABC24DRMN-S328
| Heilind Number: | SULABC24DRMN-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC24DRMN-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our SKU ABC24DRMN-S328, a female board-to-board PCB connector designed for high-performance applications. This connector features two rows with a pitch of 2.54mm, perfect for compact designs. With 48 gold-plated Beryllium Copper contacts, it ensures reliable conductivity and durability. The termination method is wire wrap, offering secure connections. Operating at a voltage of 700VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for demanding environments. Its straight orientation and no mounting requirement make installation hassle-free. Measuring just 15.49mm in height and 9.4mm in width, it's space-efficient. Ideal for industries requiring precision and quality, the ABC24DRMNS328 connector guarantees exceptional performance.

