| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC24DRMN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULABC24DRMN |
ABC24DRMN
| Heilind Number: | SULABC24DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC24DRMN |
| ECAD Model: |
Specifications
Detailed Description
The ABC24DRMN connector offers reliable and high-performance board-to-board and card edge connectivity. With a compact design featuring two rows of 48 female contacts, this connector is perfect for demanding applications. Its PPS and Beryllium Copper construction ensures durability and efficient signal transmission. The termination method of wire wrap guarantees secure connections, while the gold contact plating and matte tin termination plating enhance conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 150 °C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its straight orientation and 2.54 mm pitch make it easy to integrate into various systems. Trust the ABC24DRMN for your connectivity needs, where performance and reliability are paramount.

