ABC24DRMS-S288

Heilind Number:SULABC24DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC24DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC24DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULABC24DRMS-S288

Detailed Description

Introducing the ABC24DRMS-S288, a high-performance board-to-board PCB connector designed for demanding environments. This connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability and reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female connector with two rows and 48 positions, along with a pitch of 2.54mm, offers versatile connectivity options. Its side-hole mount and card extender termination method make installation easy. The contact material is gold-plated Beryllium Copper, providing excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh industrial environments. Its loop bellow contact type and straddle orientation further enhance its functionality. With a tail length of 13.84mm and compact dimensions of 15.49mm in height and 9.4mm in width, it is space-efficient. The termination plating of matte tin ensures secure connections. The ABC24DRMS-S288 is part of our comprehensive range of connectors, meeting the highest standards of quality and performance.