ABC24DRMS

Heilind Number:SULABC24DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC24DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC24DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULABC24DRMS

Detailed Description

Introducing the ABC24DRMS, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage resistance of 700VAC, it's ideal for power and signal transmission. The female connector, with 48 positions in 2 rows, offers versatile connectivity options. Its side-hole mount and wire wrap termination method make installation easy. Gold-plated contacts and loop bellow design guarantee low contact resistance and high reliability. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Measuring only 15.49mm in height and 9.4mm in width, it's compact yet efficient. The matte tin termination plating ensures long-term durability. Whether for aerospace, automotive, or industrial applications, the ABC24DRMS is the perfect choice for your connectivity needs.