ABC24DRMT-S288

Heilind Number:SULABC24DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC24DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC24DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC24DRMT-S288

Detailed Description

Introducing the ABC24DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a pitch of 2.54mm and 48 positions across 2 rows, it offers ample connectivity options. The contact material of Beryllium Copper with gold plating guarantees optimal signal transfer. Its threaded mount type and card extender termination method provide secure and easy installation. Operating at a voltage of 700 VAC and a wide temperature range of -65 to 150°C, this connector is suitable for various industrial settings. Its compact design, with a height of 15.49mm and a width of 9.4mm, makes it space-efficient on PCBs. Trust in the ABC24DRMTS288 for high reliability and performance in your connectivity needs.