ABC24DRMT

Heilind Number:SULABC24DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC24DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC24DRMT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC24DRMT

Detailed Description

The ABC24DRMT is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this female connector ensures reliable power and data transmission. With a dual-row design and threaded mount type, it offers secure PCB connectivity. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Its loop bellow contact type and wire wrap termination method further enhance signal integrity. Operating at temperatures ranging from -65 to 150°C, and with a maximum voltage of 700 VAC, this connector is suitable for a wide range of environments. With 48 positions and a pitch of 2.54mm, it provides ample connectivity options. The matte tin termination plating ensures long-term durability. Whether for board-to-board or card edge connections, the ABC24DRMT connector is a reliable choice for your high-reliability applications.