ABC24DRSI

Heilind Number:SULABC24DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC24DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC24DRSI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC24DRSI

Detailed Description

Introducing SKU ABC24DRSI, a high-performance female connector designed for board-to-board PCB applications. With a pitch of 2.54mm and 48 positions across 2 rows, this connector ensures precise and secure connectivity. Crafted with PPS and Beryllium Copper, it guarantees durability and reliability even in demanding environments. The threaded mount type and thru-hole termination method facilitate easy installation. Featuring gold contact plating and a voltage rating of 700 VAC, it ensures excellent conductivity and safety. The contact type, Loop Bellow, further enhances signal integrity. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of industrial and commercial applications. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it saves valuable space on your PCB setup. Trust in the ABC24DRSI for seamless and efficient board connectivity.