ABC24DRSN

Heilind Number:SULABC24DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC24DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC24DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULABC24DRSN

Detailed Description

The ABC24DRSN is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures exceptional durability and conductivity. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable power transmission. This female connector, with two rows and a pitch of 2.54mm, offers secure and efficient connections. The Thru Hole termination method and gold contact plating further enhance its performance. Operating temperature range from -65 to 150°C and Matte Tin termination plating make it suitable for a wide range of environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet sturdy. Ideal for Board to Board PCB and Card Edge connections, this connector meets the highest standards of quality and reliability, making it a top choice for professionals in the industry.