ABC24DRSS-S288

Heilind Number:SULABC24DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC24DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC24DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC24DRSS-S288

Detailed Description

Introducing the ABC24DRSS-S288, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female gender, dual-row configuration, and side hole mount type make it versatile for various setups. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees low contact resistance and durability. The 2.54mm pitch and Loop Bellow contact type further enhance signal integrity. With 48 positions, it offers ample connectivity options. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh industrial environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating ensures compatibility with lead-free soldering processes. Whether in aerospace, telecommunications, or industrial applications, the ABC24DRSS-S288 is the ideal choice for high-reliability connectivity solutions.