ABC24DRSS

Heilind Number:SULABC24DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC24DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC24DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULABC24DRSS

Detailed Description

The ABC24DRSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity in even the harshest environments. With a 2-row, 48-position female layout, it offers ample connectivity options. The side hole mount and thru-hole termination method make installation easy and secure. Gold-plated Beryllium Copper contacts provide excellent conductivity and durability, while the loop bellow contact type ensures optimal signal transmission. Operating at voltage levels of up to 700 VAC and temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of industrial and commercial uses. With a compact design measuring just 9.4mm in width and 15.49mm in height, it's ideal for space-constrained applications. Matte Tin termination plating adds further reliability. Trust the ABC24DRSS for your critical connectivity needs.