ABC24DRST-S288

Heilind Number:SULABC24DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC24DRST-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC24DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC24DRST-S288

Detailed Description

The ABC24DRST-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage capability of 700 VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 48 female contacts with a pitch of 2.54mm, it offers efficient connectivity. The termination method using a card extender and beryllium copper contacts plated with gold guarantee secure and durable connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Its threaded mount type and straddle orientation provide stability and ease of installation. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.45mm, this connector is compact yet efficient. Its termination plating of matte tin ensures corrosion resistance. Trust the ABC24DRST-S288 for high-reliability board-to-board connections in aerospace, military, and other critical applications.