ABC24DRST

Heilind Number:SULABC24DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC24DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC24DRST
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC24DRST

Detailed Description

The ABC24DRST is a high-performance PCB connector designed for demanding applications. Featuring a threaded mount type and thru-hole termination method, this connector ensures secure and reliable connectivity. With a contact material of beryllium copper and gold plating, it offers excellent conductivity and corrosion resistance. The loop bellow contact type and straight orientation make it suitable for female gender connectors. Boasting 48 positions and a pitch of 2.54mm, it allows for efficient data transmission. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it is ideal for use in harsh environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it perfect for space-constrained applications. The matte tin termination plating ensures durability. Overall, the ABC24DRST is a reliable solution for board-to-board and card edge connections in various industries.