ABC24DTAI

Heilind Number:SULABC24DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC24DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC24DTAI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC24DTAI

Detailed Description

The ABC24DTAI connector features a robust construction with PPS and Beryllium Copper materials, making it ideal for high-reliability applications. Designed for female gender, it offers a secure connection with two rows and a threaded mount type. The termination method is through-hole, ensuring easy and stable installation. Contact materials of Beryllium Copper with gold plating guarantee excellent conductivity and durability, suitable for demanding environments. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is perfect for power and signal transmission. Its loop bellow contact type and right-angle orientation further enhance its versatility. With 48 positions and a tail length of 2.54mm, it allows for efficient PCB connections. Operating within a wide temperature range of -65 to 150°C, this connector ensures reliable performance in harsh conditions. The matte tin termination plating adds further protection against corrosion. Overall, the ABC24DTAI is a top choice for board-to-board and card edge connections in various industries.